
7211 486 | |
|---|---|
DigiKey Part Number | 1920-1108-ND |
Manufacturer | |
Manufacturer Product Number | 7211 486 |
Description | LOCK NUT 27MM POLYAMIDE NPT-1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NPT-1/2 Locknut Nut 1.063" (27.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-1/2 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.063" (27.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |





