
7012A13 | |
|---|---|
DigiKey Part Number | 1920-7012A13-ND |
Manufacturer | |
Manufacturer Product Number | 7012A13 |
Description | ENCLOSURE ALUM 3.5"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Black, Gray Cover/Door Cover Included 3.500" L x 3.150" W (88.90mm x 80.01mm) X 2.830" (71.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.500" L x 3.150" W (88.90mm x 80.01mm) | |
Height | 2.830" (71.88mm) | |
Area (L x W) | 11.0in² (71cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Gray Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 € | 39,42 € |
| Unit Price without VAT: | 39,42000 € |
|---|---|
| Unit Price with VAT: | 46,90980 € |

