
701-734 | |
|---|---|
DigiKey Part Number | 1920-701-734-ND |
Manufacturer | |
Manufacturer Product Number | 701-734 |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hand Held X 8.900" (226.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Height | 8.900" (226.06mm) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray, Clear Cover/Door | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,25000 € | 236,25 € |
| Unit Price without VAT: | 236,25000 € |
|---|---|
| Unit Price with VAT: | 281,13750 € |

