
701-433 | |
|---|---|
DigiKey Part Number | 1920-701-433-ND |
Manufacturer | |
Manufacturer Product Number | 701-433 |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hand Held X 7.100" (180.34mm) |
Datasheet | Datasheet |
Category | Height 7.100" (180.34mm) |
Mfr | Design Cover Included, Hand Held |
Packaging Box | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Box | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,11000 € | 149,11 € |
| Unit Price without VAT: | 149,11000 € |
|---|---|
| Unit Price with VAT: | 177,44090 € |

