
6NH00GL | |
|---|---|
DigiKey Part Number | 6NH00GL-ND |
Manufacturer | |
Manufacturer Product Number | 6NH00GL |
Description | FUSE NH00GL 6A500V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | IEC, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.047" L x 1.673" W x 1.102" H (52.00mm x 42.50mm x 28.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,90667 € | 26,72 € |
| Unit Price without VAT: | 8,90667 € |
|---|---|
| Unit Price with VAT: | 10,59894 € |

