cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601.1411.868

DigiKey Part Number
601.1411.868-ND
Manufacturer
Manufacturer Product Number
601.1411.868
Description
CABLE PULL SWITCH 1NC 16A 240V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
240V
Voltage Rating - DC
-
Maximum Cable Length
-
Features
-
Operating Force
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 80°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1248,63000 €248,63 €
Manufacturers Standard Package
Unit Price without VAT:248,63000 €
Unit Price with VAT:295,86970 €