26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-22 AWG
5724.2
5724.2

5724.2

DigiKey Part Number
1920-1207-ND
Manufacturer
Manufacturer Product Number
5724.2
Description
INTERFACE MOD HDR 26 POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
26
Manufacturer
Altech Corporation
Voltage - Rated
250VAC
Packaging
Bulk
Current Rating (Per Contact)
3 A
Part Status
Active
Length
3.150" (80.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.430" (87.12mm)
Control Side Connection
Rectangular, Male
Wire Gauge
12-22 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,11000 €52,11 €
Manufacturers Standard Package
Unit Price without VAT:52,11000 €
Unit Price with VAT:62,01090 €