
5702.2 | |
|---|---|
DigiKey Part Number | 5702.2-ND |
Manufacturer | |
Manufacturer Product Number | 5702.2 |
Description | INTERFACE MODULE DM8-S DM 1A DIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | Diode | |
Voltage - Rated | 250VAC | |
Current Rating (Per Contact) | 10 A | |
Operating Temperature | - | |
Length | 1.730" (43.94mm) | |
Width | 3.430" (87.12mm) | |
Wire Gauge | 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,57000 € | 46,57 € |
| Unit Price without VAT: | 46,57000 € |
|---|---|
| Unit Price with VAT: | 55,41830 € |

