
5315636 | |
|---|---|
DigiKey Part Number | 5315636-ND |
Manufacturer | |
Manufacturer Product Number | 5315636 |
Description | CABLE GLAND MULT PG13.5 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Polyamide (PA6), Nylon 6 PG13.5 Black |
Datasheet | Datasheet |
Category | Thread Length 0.354" (9.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.236" (6.0mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland - Multiple Openings | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size PG13.5 | Operating Temperature -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,04440 € | 202,22 € |
| Unit Price without VAT: | 4,04440 € |
|---|---|
| Unit Price with VAT: | 4,81284 € |

