
5315621 | |
|---|---|
DigiKey Part Number | 5315621-ND |
Manufacturer | |
Manufacturer Product Number | 5315621 |
Description | CABLE GLAND MULT PG11 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Polyamide (PA6), Nylon 6 PG11 Black |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.118" (3.0mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland - Multiple Openings | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size PG11 | Operating Temperature -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,07660 € | 203,83 € |
| Unit Price without VAT: | 4,07660 € |
|---|---|
| Unit Price with VAT: | 4,85115 € |

