
5315214 | |
|---|---|
DigiKey Part Number | 5315214-ND |
Manufacturer | |
Manufacturer Product Number | 5315214 |
Description | CABLE GLAND MULT PG21 POLYAMIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.433" (11.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.236" (6.0mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland - Multiple Openings | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size PG21 | Operating Temperature -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,41800 € | 108,36 € |
| Unit Price without VAT: | 5,41800 € |
|---|---|
| Unit Price with VAT: | 6,44742 € |

