
5315212 | |
|---|---|
DigiKey Part Number | 5315212-ND |
Manufacturer | |
Manufacturer Product Number | 5315212 |
Description | CABLE GLAND MULT PG21 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland - Multiple Openings | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.236" (6.0mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,45950 € | 169,19 € |
| Unit Price without VAT: | 8,45950 € |
|---|---|
| Unit Price with VAT: | 10,06681 € |

