5309 121/SET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5309 121/SET

DigiKey Part Number
1920-5309121/SET-ND
Manufacturer
Manufacturer Product Number
5309 121/SET
Description
CABLE GLAND 7-16MM PG21 POLYAMID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG21 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.276" (7.00mm)
Outside Cable Diameter (Max)
0.630" (16.00mm)
Thread Size
PG21
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
1.114" (28.3mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,61000 €2,61 €
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €