5308 921/SET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5308 921/SET

DigiKey Part Number
1920-5308921/SET-ND
Manufacturer
Manufacturer Product Number
5308 921/SET
Description
CABLE GLAND 5-12MM 1/2" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
1/2" NPT
Thread Length
0.551" (14.00mm)
Conduit Hub Size
-
Panel Hole Size
0.835" (21.2mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,97000 €1,97 €
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €