5308 707/SET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5308 707/SET

DigiKey Part Number
1920-5308707/SET-ND
Manufacturer
Manufacturer Product Number
5308 707/SET
Description
CABLE GLAND 2.5-6.5MM PG7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG7 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.098" (2.50mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
PG7
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.492" (12.5mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,06000 €1,06 €
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €