
5306111 | |
|---|---|
DigiKey Part Number | 1920-1980-ND |
Manufacturer | |
Manufacturer Product Number | 5306111 |
Description | CABLE GLAND 4-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.732" (18.6mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Operating Temperature -30°C ~ 100°C |
Thread Size PG11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,53900 € | 35,39 € |
| 25 | 3,31680 € | 82,92 € |
| 50 | 3,15860 € | 157,93 € |
| 100 | 3,00770 € | 300,77 € |
| 250 | 2,81940 € | 704,85 € |
| 500 | 2,68486 € | 1.342,43 € |
| 1.000 | 2,55681 € | 2.556,81 € |
| 2.500 | 2,39690 € | 5.992,25 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

