
4NH00GL | |
|---|---|
DigiKey Part Number | 4NH00GL-ND |
Manufacturer | |
Manufacturer Product Number | 4NH00GL |
Description | FUSE NH00G 4A 500V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class G |
Part Status Active | Approval Agency IEC, VDE |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.047" L x 1.673" W x 1.102" H (52.00mm x 42.50mm x 28.00mm) |
Current Rating (Amps) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10,69333 € | 32,08 € |
| Unit Price without VAT: | 10,69333 € |
|---|---|
| Unit Price with VAT: | 12,72506 € |

