Image for 4308166 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308166

DigiKey Part Number
4308166-ND
Manufacturer
Manufacturer Product Number
4308166
Description
CABLE GLAND 10-15MM PG16 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG16 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG16
Manufacturer
Altech Corporation
Thread Length
0.256" (6.50mm)
Packaging
Bulk
Panel Hole Size
0.886" (22.5mm)
Part Status
Active
Material
Brass, Nickel Plated
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.394" (10.00mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Outside Cable Diameter (Max)
0.591" (15.00mm)
Operating Temperature
-25°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,52740 €476,37 €
Manufacturers Standard Package
Unit Price without VAT:9,52740 €
Unit Price with VAT:11,33761 €