
4305512 | |
|---|---|
DigiKey Part Number | 4305512-ND |
Manufacturer | |
Manufacturer Product Number | 4305512 |
Description | CABLE GLAND 33-42.5MM M50 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.299" (33.00mm) | |
Outside Cable Diameter (Max) | 1.673" (42.50mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.374" (9.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 114,91600 € | 1.149,16 € |
| Unit Price without VAT: | 114,91600 € |
|---|---|
| Unit Price with VAT: | 136,75004 € |

