Image for 4264121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4264121

DigiKey Part Number
4264121-ND
Manufacturer
Manufacturer Product Number
4264121
Description
CABLE GLAND 8-12.5MM M20 BRASS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20x1.5 Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.276" (7.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.787" (20.0mm)
Packaging
Bulk
Material
Brass, Nickel Plated
Part Status
Active
Includes
Clamping Ring, Sealing Ring
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.315" (8.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.492" (12.50mm)
Operating Temperature
-25°C ~ 120°C
Thread Size
M20x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 150
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,36880 €518,44 €
Manufacturers Standard Package
Unit Price without VAT:10,36880 €
Unit Price with VAT:12,33887 €