
4249683 | |
|---|---|
DigiKey Part Number | 4249683-ND |
Manufacturer | |
Manufacturer Product Number | 4249683 |
Description | CABLE GLAND M32 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Category | Thread Length 0.335" (8.50mm) |
Manufacturer Altech Corporation | Panel Hole Size 3.583" (91.0mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size M32x1.5 | Operating Temperature -25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,17400 € | 583,48 € |
| Unit Price without VAT: | 29,17400 € |
|---|---|
| Unit Price with VAT: | 34,71706 € |

