
4249682 | |
|---|---|
DigiKey Part Number | 4249682-ND |
Manufacturer | |
Manufacturer Product Number | 4249682 |
Description | CABLE GLAND M32 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M32x1.5 | |
Thread Length | 0.335" (8.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 3.583" (91.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 120°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,78200 € | 535,64 € |
| Unit Price without VAT: | 26,78200 € |
|---|---|
| Unit Price with VAT: | 31,87058 € |

