
4249619 | |
|---|---|
DigiKey Part Number | 4249619-ND |
Manufacturer | |
Manufacturer Product Number | 4249619 |
Description | CABLE GLAND M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.276" (7.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.157" (4.0mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size M20x1.5 | Operating Temperature -25°C ~ 120°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,26140 € | 513,07 € |
| Unit Price without VAT: | 10,26140 € |
|---|---|
| Unit Price with VAT: | 12,21107 € |

