
4249612 | |
|---|---|
DigiKey Part Number | 4249612-ND |
Manufacturer | |
Manufacturer Product Number | 4249612 |
Description | CABLE GLAND M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Category | Thread Length 0.276" (7.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.138" (3.5mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size M20x1.5 | Operating Temperature -25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,78220 € | 339,11 € |
| Unit Price without VAT: | 6,78220 € |
|---|---|
| Unit Price with VAT: | 8,07082 € |

