
4249610 | |
|---|---|
DigiKey Part Number | 4249610-ND |
Manufacturer | |
Manufacturer Product Number | 4249610 |
Description | CABLE GLAND M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 3.031" (77.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.092" (2.3mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size M20x1.5 | Operating Temperature -25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,86340 € | 543,17 € |
| Unit Price without VAT: | 10,86340 € |
|---|---|
| Unit Price with VAT: | 12,92745 € |

