
4249603 | |
|---|---|
DigiKey Part Number | 4249603-ND |
Manufacturer | |
Manufacturer Product Number | 4249603 |
Description | CABLE GLAND M16 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Category | Thread Length 0.276" (7.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.157" (4.0mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size M16x1.5 | Operating Temperature -25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,47340 € | 273,67 € |
| Unit Price without VAT: | 5,47340 € |
|---|---|
| Unit Price with VAT: | 6,51335 € |

