
4248634 | |
|---|---|
DigiKey Part Number | 4248634-ND |
Manufacturer | |
Manufacturer Product Number | 4248634 |
Description | CABLE GLAND PG29 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.197" (5.0mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size PG29 | Operating Temperature -25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,42900 € | 508,58 € |
| Unit Price without VAT: | 25,42900 € |
|---|---|
| Unit Price with VAT: | 30,26051 € |

