
4248405 | |
|---|---|
DigiKey Part Number | 4248405-ND |
Manufacturer | |
Manufacturer Product Number | 4248405 |
Description | CABLE GLAND PG11 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Category | Thread Length 0.236" (6.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.138" (3.5mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size PG11 | Operating Temperature -25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,30240 € | 565,12 € |
| Unit Price without VAT: | 11,30240 € |
|---|---|
| Unit Price with VAT: | 13,44986 € |

