Image for 4220862 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4220862

DigiKey Part Number
4220862-ND
Manufacturer
Manufacturer Product Number
4220862
Description
CABLE GLAND 4-10MM M20 S STEEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20x1.5
Manufacturer
Altech Corporation
Thread Length
0.236" (6.00mm)
Packaging
Bulk
Panel Hole Size
0.787" (20.0mm)
Part Status
Active
Material
Stainless Steel
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.157" (4.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.394" (10.00mm)
Operating Temperature
-25°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5035,19480 €1.759,74 €
Manufacturers Standard Package
Unit Price without VAT:35,19480 €
Unit Price with VAT:41,88181 €