Cable Gland Brass, Nickel Plated 3/8" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4220800

DigiKey Part Number
4220800-ND
Manufacturer
Manufacturer Product Number
4220800
Description
CABLE GLAND 4-9.5MM 3/8" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3/8" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
3/8" NPT
Manufacturer
Altech Corporation
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Panel Hole Size
0.673" (17.1mm)
Part Status
Active
Material
Brass, Nickel Plated
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.157" (4.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.374" (9.50mm)
Operating Temperature
-25°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,67760 €433,88 €
Manufacturers Standard Package
Unit Price without VAT:8,67760 €
Unit Price with VAT:10,32634 €