Image for 4220357 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4220357

DigiKey Part Number
4220357-ND
Manufacturer
Manufacturer Product Number
4220357
Description
CABLE GLAND 11-21MM PG29 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG29 Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
Altech Corporation
Thread Length
0.315" (8.00mm)
Packaging
Bulk
Panel Hole Size
1.457" (37.0mm)
Part Status
Active
Material
Brass, Nickel Plated
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.433" (11.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.827" (21.00mm)
Operating Temperature
-25°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2015,72300 €314,46 €
Manufacturers Standard Package
Unit Price without VAT:15,72300 €
Unit Price with VAT:18,71037 €