
40NH1AM | |
|---|---|
DigiKey Part Number | 40NH1AM-ND |
Manufacturer | |
Manufacturer Product Number | 40NH1AM |
Description | FUSE SQUARE 40A 500VAC RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VAC Fuse Square Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.559" L x 1.654" W x 1.142" H (65.00mm x 42.00mm x 29.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15,63667 € | 46,91 € |
| Unit Price without VAT: | 15,63667 € |
|---|---|
| Unit Price with VAT: | 18,60764 € |

