
40C14X51AM | |
|---|---|
DigiKey Part Number | 40C14X51AM-ND |
Manufacturer | |
Manufacturer Product Number | 40C14X51AM |
Description | FUSE CARTRIDGE 40A 500VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Response Time Fast Blow |
Packaging Bulk | Class C |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.551" Dia x 2.008" L (14.00mm x 51.00mm) |
Fuse Type Cartridge | Base Product Number |
Current Rating (Amps) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,88100 € | 38,81 € |
| Unit Price without VAT: | 3,88100 € |
|---|---|
| Unit Price with VAT: | 4,61839 € |

