MFR Recommended

40C14X51AM/I | |
|---|---|
DigiKey Part Number | 40C14X51AM/I-ND |
Manufacturer | |
Manufacturer Product Number | 40C14X51AM/I |
Description | FUSE CARTRIDGE 40A 500VAC |
Customer Reference | |
Detailed Description | 40A 500 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Response Time Fast Blow |
Packaging Bulk | Class C |
Part Status Obsolete | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.551" Dia x 2.008" L (14.00mm x 51.00mm) |
Fuse Type Cartridge | Base Product Number |
Current Rating (Amps) 40A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 006711039 | Altech Corporation | 0 | 006711039-ND | 8,33000 € | MFR Recommended |

