Image for 400NH2GL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400NH2GL

DigiKey Part Number
400NH2GL-ND
Manufacturer
Manufacturer Product Number
400NH2GL
Description
FUSE SQUARE 400A 500VAC RECT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
400A 500 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
400A
Voltage Rating - AC
500 VAC
Response Time
Slow Blow
Applications
-
Features
-
Class
NH
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Rectangular, Blade
Size / Dimension
2.559" L x 2.362" W x 2.087" H (65.00mm x 60.00mm x 53.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
325,00000 €75,00 €
Manufacturers Standard Package
Unit Price without VAT:25,00000 €
Unit Price with VAT:29,75000 €