
40.709 | |
|---|---|
DigiKey Part Number | 40.709-ND |
Manufacturer | |
Manufacturer Product Number | 40.709 |
Description | TERM STRIP PNL MNT ATSF16/9 9 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.594" (15.10mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Altech Corporation | Wire Gauge 6-14 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color White |
Number of Circuits 9 | Terminal Screw Material Steel |
Number of Wire Entries 18 | Terminal Screw Finish Zinc |
Pitch 0.594" (15.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,43400 € | 94,34 € |
| Unit Price without VAT: | 9,43400 € |
|---|---|
| Unit Price with VAT: | 11,22646 € |

