
40.706 | |
|---|---|
DigiKey Part Number | 40.706-ND |
Manufacturer | |
Manufacturer Product Number | 40.706 |
Description | TERM STRIP PNL MNT ATSF16/6 6 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.594" (15.10mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 63A |
Manufacturer Altech Corporation | Voltage Rating 600V |
Series | Wire Gauge 6-14 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Eurostyle Terminal Strip | Barrier Type Enclosed |
Number of Circuits 6 | Color White |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.594" (15.10mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,31500 € | 126,30 € |
| Unit Price without VAT: | 6,31500 € |
|---|---|
| Unit Price with VAT: | 7,51485 € |

