
40.704 | |
|---|---|
DigiKey Part Number | 40.704-ND |
Manufacturer | |
Manufacturer Product Number | 40.704 |
Description | TERM STRIP PNL MNT ATSF16/4 4 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.594" (15.10mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.594" (15.10mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 63A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,27720 € | 213,86 € |
| Unit Price without VAT: | 4,27720 € |
|---|---|
| Unit Price with VAT: | 5,08987 € |

