
40.508 | |
|---|---|
DigiKey Part Number | 40.508-ND |
Manufacturer | |
Manufacturer Product Number | 40.508 |
Description | TERM STRIP PNL MNT ATSF6/8 8 P 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Altech Corporation | Voltage Rating 600V |
Series | Wire Gauge 8-20 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Eurostyle Terminal Strip | Barrier Type Enclosed |
Number of Circuits 8 | Color White |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,67160 € | 183,58 € |
| Unit Price without VAT: | 3,67160 € |
|---|---|
| Unit Price with VAT: | 4,36920 € |

