4 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
40.504
40.504

40.504

DigiKey Part Number
1920-1886-ND
Manufacturer
Manufacturer Product Number
40.504
Description
TERM STRIP PNL MNT ATSF6/4 4 P 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Altech Corporation
Wire Gauge
8-20 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
Enclosed
Terminal Block Type
Eurostyle Terminal Strip
Color
White
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
8
Terminal Screw Finish
Zinc, Yellow Chromate
Pitch
0.472" (12.00mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 811
Factory Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €