
40.406 | |
|---|---|
DigiKey Part Number | 40.406-ND |
Manufacturer | |
Manufacturer Product Number | 40.406 |
Description | TERM STRIP PNL MNT ATS6/6 6 P 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Altech Corporation | Wire Gauge 8-20 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color White |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.472" (12.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,52420 € | 126,21 € |
| Unit Price without VAT: | 2,52420 € |
|---|---|
| Unit Price with VAT: | 3,00380 € |

