
40.209 | |
|---|---|
DigiKey Part Number | 40.209-ND |
Manufacturer | |
Manufacturer Product Number | 40.209 |
Description | TERM STRIP PNL MNT ATS2.5/9 9 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Altech Corporation | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 18 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -30°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,98320 € | 149,16 € |
| Unit Price without VAT: | 2,98320 € |
|---|---|
| Unit Price with VAT: | 3,55001 € |

