
40.102 | |
|---|---|
DigiKey Part Number | 40.102-ND |
Manufacturer | |
Manufacturer Product Number | 40.102 |
Description | TERM STRIP PNL MNT ATSF1.5/2 2 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Altech Corporation | Voltage Rating 600V |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Eurostyle Terminal Strip | Barrier Type Enclosed |
Number of Circuits 2 | Color White |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67140 € | 67,14 € |
| Unit Price without VAT: | 0,67140 € |
|---|---|
| Unit Price with VAT: | 0,79897 € |

