
3PSFPP611 | |
|---|---|
DigiKey Part Number | 3PSFPP611-ND |
Manufacturer | |
Manufacturer Product Number | 3PSFPP611 |
Description | PUSH BUTTONECONOMY 22MMMAIN. FLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Blue |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.50mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 15A (AC), 220mA (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

