
3PSFPP201 | |
|---|---|
DigiKey Part Number | 3PSFPP201-ND |
Manufacturer | |
Manufacturer Product Number | 3PSFPP201 |
Description | PUSH BUTTONECONOMY 22MMMAIN. FLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.50mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 15A (AC), 220mA (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

