
3PSF220 | |
|---|---|
DigiKey Part Number | 3PSF220-ND |
Manufacturer | |
Manufacturer Product Number | 3PSF220 |
Description | PUSH BUTTON ECONOMY 22MM MOM FLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.50mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 15A (AC), 220mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

