Image for 3PLBR7LS-110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PLBR7LS-110

DigiKey Part Number
3PLBR7LS-110-ND
Manufacturer
Manufacturer Product Number
3PLBR7LS-110
Description
LED PNL IND WHITE 29.80MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 110V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
Colorless
Lens Transparency
-
Ratings
AC
Voltage
110V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
29.80mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,49000 €24,49 €
Manufacturers Standard Package
Unit Price without VAT:24,49000 €
Unit Price with VAT:29,14310 €