
3PLBR3L-048 | |
|---|---|
DigiKey Part Number | 3PLBR3L-048-ND |
Manufacturer | |
Manufacturer Product Number | 3PLBR3L-048 |
Description | LED PNL IND GRN 29.80MM SRW TER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 48V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Altech Corporation | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 29.80mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
Voltage 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |

