
3DU5M | |
|---|---|
DigiKey Part Number | 1920-3DU5M-ND |
Manufacturer | |
Manufacturer Product Number | 3DU5M |
Description | 3DU5M,5A MCB, D CHAR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, UL508 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3D5UM | Altech Corporation | 0 | 3D5UM-ND | 60,67000 € | MFR Recommended |

