




3DU30L | |
|---|---|
DigiKey Part Number | 1920-1567-ND |
Manufacturer | |
Manufacturer Product Number | 3DU30L |
Description | CIR BRKR THRM-MAG 30A LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cULus, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3D30UL | Altech Corporation | 3 | 1920-1486-ND | 85,48000 € | Similar |


